Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Fan Filter Screen 60mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Filter Screen 60mm Aluminum
Search Keywords: 06250M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    06250-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fan Screen
  • Material:
    Stainless Steel Mesh
  • Color:
    Natural
  • Fits Fan Size:
    60 mm
  • Family:
    6250
  • Operating Temperature:
    N/A
  • Dimension:
    60 x 3.5 x 60 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
193 can ship
Minimum Order:
100
Order Increment:
100
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
100
$1.46
300
$1.35
500
$1.33
1,000
$1.29
2,500
$1.24
5,000
$1.21
7,500
$1.19
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States