Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HX1178NL

Pulse Power

Telecom Transformer 1:1 16 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Search Keywords: HX1178NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Power
  • Part No:
    HX1178NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Family:
    HX1178
  • Maximum DCR Secondary Side:
    N/A
  • Maximum Insertion Loss:
    -1.5@0.1MHz to 100MHz dB
  • Maximum DCR Primary Side:
    N/A
  • Maximum Isolation Voltage:
    150014436Vrms
  • Maximum Interwinding Capacitance:
    N/A
  • Lead Style:
    Gull Wing14437
  • Dimension:
    25.4mm x 12.83mm x 6.2214455mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
20
12 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
20
$5.53
40
$5.25
80
$4.99
160
$4.74
200 +
$4.50
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States