Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EX2024NL

Pulse Power

Telecom Transformer 1CT:2.5CT/1CT:1CT 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 1CT:2.5CT/1CT:1CT 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD
Search Keywords: EX2024NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Power
  • Part No:
    EX2024NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Lead Style:
    Gull Wing14437
  • Maximum DCR Primary Side:
    0.6 Ohm
  • Maximum Insertion Loss:
    N/A
  • Maximum Isolation Voltage:
    200014436Vrms
  • Dimension:
    12.7mm x 9.4mm x 5.0814455mm
  • Maximum DCR Secondary Side:
    N/A
  • Maximum Interwinding Capacitance:
    30 pF
  • Family:
    EX2024
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
40
7 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
40
$3.75
80
$3.57
160
$3.39
320
$3.22
400 +
$3.06
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States