Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pulse Transformer 1CT:1CT 1500Vrms 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 18pF 6 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 1CT:1CT 1500Vrms 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 18pF 6 Terminal Gull Wing SMD
Search Keywords: PE8271M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-8271M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504.50.4000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1300
  • Lead Style:
    Gull Wing11050
  • Maximum DCR Primary Side:
    0.9 Ohm
  • High Potential:
    150011049Vrms
  • Family:
    PE
  • Maximum DCR Secondary Side:
    0.9 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 778
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$7.33
100
$7.22
250
$7.11
325
$7.00
650
$3.71
975
$2.61
1,300 +
$2.56
Click for Quote
Log in to unlock special pricing