Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount
Search Keywords: PE52629NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-52629NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504.50.4000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    975
  • Inductance:
    657(OCL)/680 uH
  • Type:
    Power7081
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    207080%
  • Technology:
    Wirewound7078
  • Maximum DC Resistance:
    1.5 Ohm
  • Maximum DC Current:
    0.85 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,475
Can Ship immediately
Minimum Order:
10
21 Weeks can ship 4/17/25
ADD TO CART
Qty
Unit Price
10
$2.44
100
$2.01
250
$1.92
975
$1.78
1,950
$1.73
2,925
$1.71
5,850
$1.68
7,800 +
$1.66
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States