Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PA4320.473NLT

Pulse Electronics

PA4320.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.6A, 10.2mm Max Height

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PA4320.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.6A, 10.2mm Max Height
Search Keywords: PA4320473NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PA4320.473NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504.50.4000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    47 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Drum Core7103
  • Maximum DC Current:
    4.2 A
  • Maximum DC Resistance:
    0.056 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order:
250
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
250
$1.34
500
$1.29
1,500
$1.19
3,000
$1.16
6,000
$1.14
7,500
$1.13
10,500
$1.11
15,000 +
$1.09
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States