Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSC-12500A

Power-Sonic

Lead Acid Battery Rectangular Rechargeable Desktop

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lead Acid Battery Rectangular Rechargeable Desktop
Search Keywords: PSC12500A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power-Sonic
  • Part No:
    PSC-12500A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Battery Type:
    Secondary
  • Chemistry:
    Lead Acid
  • Voltage:
    N/A
  • Product Weight:
    N/A
  • Dimension:
    305 x 168 x 207 mm
  • Capacity:
    N/A
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Operating Temperature:
    0 to 40 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
36
Order Increment:
36
9 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
36
$77.88
72
$55.37
108 +
$51.95
Click for Quote
Log in to unlock special pricing