Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Lead Acid Battery Rectangular 6V 13Ah Rechargeable Desktop

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Lead Acid Battery Rectangular 6V 13Ah Rechargeable Desktop
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power-Sonic
  • Part No:
    PS-6120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Battery Type:
    Secondary
  • Chemistry:
    Lead Acid
  • Voltage:
    6 V
  • Product Weight:
    2400 g
  • Dimension:
    108 x 71 x 141 mm
  • Capacity:
    13 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    N/A
  • Non-Rechargeable/Rechargeable:
    Rechargeable
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/15/25
Backorder
Qty
Unit Price
1
$33.39
5
$31.20
10
$29.28
25
$26.80
50
$25.37
100
$24.40
250 +
$23.79
Click for Quote
Log in to unlock special pricing