Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Alligator Clip 2 POS ST Cable Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Alligator Clip 2 POS ST Cable Mount 1 Port
Search Keywords: 5916BPOM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    5916B/POM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Alligator Clip
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Housing Color:
    Black/Red14533
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -20 to 55 °C
  • Dimension:
    73.91 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 12/2/24
Backorder
Qty
Unit Price
1
$24.99
25
$23.74
50
$22.49
100
$21.99
250 +
$21.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5