Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SM42-SR-20.0MT&R

Pletronics

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin Mini-SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin Mini-SMD T/R
Search Keywords: SM42SR200MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pletronics
  • Part No:
    SM42-SR-20.0MT&R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    20 MHz
  • Load Capacitance:
    Series
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    Mini-SMD
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$2.26
25
$2.00
50 +
$1.25
Click for Quote
Log in to unlock special pricing