Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WT-UV HF 4 5X200 BK

Phoenix Contact

Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)
Search Keywords: WTUVHF45X200BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WT-UV HF 4 5X200 BK
  • Alias/AKA:
    3240834
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    HR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40°C to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 710
Can Ship immediately
Manufacturer Stock:
235 can ship
Minimum Order:
500
Order Increment:
100
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
500
$0.0528
2,500
$0.0490
7,500
$0.0483
25,000
$0.0434
50,000
$0.0428
100,000
$0.0419
150,000
$0.0412
250,000 +
$0.0406
Click for Quote
Log in to unlock special pricing