Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WT-HP HF 3 6X140

Phoenix Contact

Cable Ties, Standard Locking Polyamide 6/6 Transparent 35mm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Polyamide 6/6 Transparent 35mm
Search Keywords: WTHPHF36X140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WT-HP HF 3 6X140
  • Alias/AKA:
    0830982
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking2071
  • Body Material:
    Polyamide 6/62061
  • Maximum Bundle Diameter:
    35 mm
  • Tensile Strength:
    N/A
  • Color:
    Transparent2062
  • Operating Temperature:
    -402065°C to 852065°C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.