Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WT-HF 4 5X200 BK-L

Phoenix Contact

Cable binders for quick and secure bundling - standard version

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable binders for quick and secure bundling - standard version
Search Keywords: WTHF45X200BKL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WT-HF 4 5X200 BK-L
  • Alias/AKA:
    3240762
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately You may purchase in-stock quantity up to 800
Minimum Order:
1000
Available in less than min:
800
Order Increment:
1000
11 Weeks can ship 2/12/25
ADD TO CART
Qty
Unit Price
1
$0.0387
1,000
$0.0352
5,000
$0.0322
10,000
$0.0317
25,000
$0.0293
50,000
$0.0286
100,000
$0.0282
150,000
$0.0278
250,000 +
$0.0273
Click for Quote
Log in to unlock special pricing