Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WT-HF 3 6X200 BK

Phoenix Contact

Cable binders for quick and secure bundling - standard version

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable binders for quick and secure bundling - standard version
Search Keywords: WTHF36X200BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WT-HF 3 6X200 BK
  • Alias/AKA:
    3240749
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
100
2 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
1,000
$0.0275
5,000
$0.0254
25,000
$0.0246
50,000
$0.0223
100,000
$0.0220
150,000
$0.0216
250,000
$0.0213
500,000 +
$0.0210
Click for Quote
Log in to unlock special pricing