Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Warning cover - Strip - yellow - labeled - mounting type: plug in - for terminal block width: 6.2 mm - lettering field size: 4 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Warning cover - Strip - yellow - labeled - mounting type: plug in - for terminal block width: 6.2 mm - lettering field size: 4.5 x 5.55 mm - Number of individual labels: 5
Search Keywords: WST4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WST 4
  • Alias/AKA:
    3030954
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4911998000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Color:
    Yellow
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
Minimum Order:
50
Available in less than min:
8
Order Increment:
50
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$1.826
50
$1.660
250
$1.400
500
$1.380
1,000
$1.260
2,500
$1.240
5,000
$1.210
7,500
$1.200
10,000 +
$1.180
Click for Quote
Log in to unlock special pricing