Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WP-CN BRASS PG29

Phoenix Contact

Nut - height: 4 mm - color: silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nut - height: 4 mm - color: silver
Search Keywords: WPCNBRASSPG29
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WP-CN BRASS PG29
  • Alias/AKA:
    3241157
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318160085
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Nickel
  • Body Thickness (Imperial - Decimal):
    0.157 in
  • Body Thickness:
    4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
100
$0.919
300
$0.905
500
$0.892
1,000
$0.818
2,500
$0.797
5,000
$0.776
7,500
$0.764
10,000 +
$0.753
Click for Quote
Log in to unlock special pricing