Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WIREFOX-D CX-1/SB

Phoenix Contact

Spare knife for WIREFOX-D CX-1 - strip-off dimension 6.0 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spare knife for WIREFOX-D CX-1 - strip-off dimension 6.0 mm
Search Keywords: WIREFOXDCX1SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WIREFOX-D CX-1/SB
  • Alias/AKA:
    1212303
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8203208000
  • COO:
    SE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    1212303
  • Handle Material:
    N/A
  • Blade Material:
    N/A
  • Blade Length:
    N/A
  • Type:
    Utility
  • Product Weight:
    20 g
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
1
$34.66
5
$32.56
10
$32.07
25
$29.44
50
$28.65
100
$28.22
250 +
$27.55
Click for Quote
Log in to unlock special pricing