Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TRIO-PS/3AC/24DC/20

Phoenix Contact

Primary-switched TRIO POWER power supply for DIN rail mounting, input: 3-phase, output: 24 V DC/20 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/30/2024
Packaging
Certificate of Compliance Guarantee
Description +
Primary-switched TRIO POWER power supply for DIN rail mounting, input: 3-phase, output: 24 V DC/20 A
Search Keywords: TRIOPS3AC24DC20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TRIO-PS/3AC/24DC/20
  • Alias/AKA:
    2866394
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407012
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    320 to 575 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    20 A
  • Maximum Output Power:
    480 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    152.5 x 115 x 130 mm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 11/30/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
50 can ship
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$460.45
3
$453.54
5
$446.74
10 +
$440.04
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
2866394
2866394
VIEW PRODUCT
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 480 W - 24