Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMC 63C 16A

Phoenix Contact

Thermomagnetic circuit breaker - three-pole - 16 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxilia ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - three-pole - 16 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords: TMC63C16A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 63C 16A
  • Alias/AKA:
    0902399
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Terminals:
    6
  • Family:
    TMC 60
  • Number of Poles:
    3
  • Actuator Type:
    Handle
  • Current Rating:
    16 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
TMC 73C 16A
TMC 73C 16A
VIEW PRODUCT
Thermomagnetic device circuit breaker - number of positions: 3