Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMC 61C 40A

Phoenix Contact

Thermomagnetic circuit breaker, one-pole, 40 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker, one-pole, 40 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 61C 40A
  • Alias/AKA:
    0902137
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Terminals:
    2
  • Family:
    TMC 60
  • Actuator Type:
    Handle
  • Number of Poles:
    1
  • Current Rating:
    40 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$43.39
5
$40.68
10
$38.28
25
$36.65
50
$35.64
100
$34.68
250 +
$34.16
Click for Quote
Log in to unlock special pricing
Older Equivalent
0902137
0902137
VIEW PRODUCT
Thermomagnetic circuit breaker, one-pole, 40 A thermal trip. DIN