Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SZK PH3 VDE

Phoenix Contact

Screwdriver - PH crosshead - VDE insulated - size: PH 3 x 150 mm - 2-component grip - with non-slip grip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Screwdriver - PH crosshead - VDE insulated - size: PH 3 x 150 mm - 2-component grip - with non-slip grip
Search Keywords: SZKPH3VDE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SZK PH3 VDE
  • Alias/AKA:
    1212536
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Product Weight:
    160 g
  • Drive Style:
    Phillips
  • Blade width:
    8 mm
  • Blade Length:
    150 mm
  • Material:
    Alloy Steel
  • Family:
    1212536
  • Packaging:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 8/5/24
Backorder
Qty
Unit Price
10
€18.736
30
€17.634
50
€16.882
100
€16.418
250
€15.975
500
€15.728
1,000 +
€15.347
Click for Quote
Log in to unlock special pricing