ABRACON is an industry leader in passive components, providing frequency control & timing devices, RF & antenna products, and inductor & connectivity solutions through a global distribution network. With service, quality, and technical expertise at the company’s core, Abracon enables innovative, connected IoT
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for all systems - pin assignment: 1 - 2 - ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - ...
Optional mounting screw - with knurl for mounting by hand or using a screwdriver - bladed ...