Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SF-TXH 40X130

Phoenix Contact

Screwdriver - Torx<sup>®</sup> with bore hole - TX 40 x 130 - two-component handle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Screwdriver - Torx® with bore hole - TX 40 x 130 - two-component handle
Search Keywords: SFTXH40X130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SF-TXH 40X130
  • Alias/AKA:
    1200154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Blade width:
    N/A
  • Blade Length:
    N/A
  • Material:
    N/A
  • Product Weight:
    160 g
  • Packaging:
    N/A
  • Drive Style:
    Torx
  • Family:
    1200154
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
7 Weeks can ship 1/10/25
Backorder
Qty
Unit Price
5
$14.03
25
$12.52
50
$11.62
100
$10.99
250
$10.83
500
$10.56
1,000 +
$10.41
Click for Quote
Log in to unlock special pricing