Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SEALING PLUG 10X16 RD

Phoenix Contact

Closing cap - material: PA - for threads pluggable - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Closing cap - material: PA - for threads pluggable - color: red
Search Keywords: SEALINGPLUG10X16RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SEALING PLUG 10X16 RD
  • Alias/AKA:
    1400284
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3923500000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Closing Cap
  • Dimension:
    16 x 10 mm
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
30
Order Increment:
10
2 Weeks can ship 12/3/24
Backorder
Qty
Unit Price
30
$1.79
100
$1.52
250
$1.49
500
$1.47
1,000
$1.33
2,500
$1.31
5,000
$1.28
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing