Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SB-MER 2-8 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: 2 - color: gray/orange

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: 2 - color: gray/orange
Search Keywords: SBMER28
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SB-MER 2-8
  • Alias/AKA:
    3000587
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 9/10/24
Backorder
Qty
Unit Price
10
$5.54
50
$4.59
100
$4.32
250
$4.14
500
$4.02
1,000
$3.92
2,500
$3.86
5,000 +
$3.80
Click for Quote
Log in to unlock special pricing