Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 12.3 mm - number of positions: 2 - color: gray/orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 12.3 mm - number of positions: 2 - color: gray/orange
Search Keywords: SBME26
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SB-ME 2-6
  • Alias/AKA:
    3035755
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Switching Jumper
  • Pitch:
    6.2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 12/25/24
Minimum Order:
10
Order Increment:
10
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
10
$4.62
50
$3.85
100
$3.63
250
$3.48
500
$3.39
1,000
$3.30
2,500
$3.25
5,000 +
$3.20
Click for Quote
Log in to unlock special pricing