Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SAC-4P MIN MS/10.0-U20

Phoenix Contact

Cable Assembly 10m 7/8""-16UNF 4 POS PL 16AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly 10m 7/8""-16UNF 4 POS PL 16AWG
Search Keywords: SAC4PMINMS100U20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SAC-4P MIN MS/10.0-U20
  • Alias/AKA:
    1416812
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    10 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
19 Weeks can ship 2/24/25
Backorder
Qty
Unit Price
1
$101.78
5
$94.18
10
$86.44
25
$84.14
50
$81.95
100
$80.72
250 +
$79.51
Click for Quote
Log in to unlock special pricing