Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SAC-3P- 2 0-542/M8 FR BK

Phoenix Contact

Sensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket angled M8 - cable length: 2 m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator cable - 3-position - PVC - yellow - free cable end - on Socket angled M8 - cable length: 2 m
Search Keywords: SAC3P20542M8FRBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SAC-3P- 2 0-542/M8 FR BK
  • Alias/AKA:
    1406321
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Sensor/Actuator
  • Gender:
    SKT
  • Wire Size:
    24 AWG
  • Cable Length:
    2 m
  • Operating Temperature:
    -25 to 90 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
2 Weeks can ship 12/6/24
Backorder
Qty
Unit Price
5
$11.97
25
$10.68
50
$9.92
100
$9.51
250
$9.26
500
$9.02
1,000 +
$8.88
Click for Quote
Log in to unlock special pricing