Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RIF-0-RPT-12DC/ 1

Phoenix Contact

Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact t ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 N/O contact. Input voltage: 12 V DC
Search Keywords: RIF0RPT12DC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RIF-0-RPT-12DC/ 1
  • Alias/AKA:
    2903362
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    N/A
  • Maximum Output Voltage:
    N/A
  • Maximum Output Current:
    N/A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    66 x 6.2 x 93 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 12/26/24
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
10
$8.45
30
$8.32
50
$8.20
100
$8.07
250
$7.95
500
$7.83
1,000 +
$7.72
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 18 More