Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

REL-MR- 60DC/21AU

Phoenix Contact

Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 60 V DC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 60 V DC
Search Keywords: RELMR60DC21AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    REL-MR- 60DC/21AU
  • Alias/AKA:
    2961134
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    60 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.05 A
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    28 x 5 x 15 mm
  • Termination Style:
    Solder Pin
  • Coil Current:
    3 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
110 can ship
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$24.66
10
$23.16
30
$21.84
50
$20.66
100
$20.35
250
$19.86
500 +
$19.56
Click for Quote
Log in to unlock special pricing