Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

REL-MR- 24DC/21-21AU

Phoenix Contact

Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V DC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V DC
Search Keywords: RELMR24DC2121AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    REL-MR- 24DC/21-21AU
  • Alias/AKA:
    2961215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    0.05 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    29 x 12.7 x 15.7 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    17 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
10
$9.11
30
$8.98
50
$8.25
100
$7.59
250
$7.24
500
$7.13
1,000 +
$7.02
Click for Quote
Log in to unlock special pricing