Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RAD-ISM-2459-ANT-FOOD-6-0-

Phoenix Contact

Antenna External 8dBi Gain 5830MHz

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Antenna External 8dBi Gain 5830MHz
Search Keywords: RADISM2459ANTFOOD60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RAD-ISM-2459-ANT-FOOD-6-0-
  • Alias/AKA:
    2702898
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2702898
  • Center Frequency:
    2400,5000 MHz
  • Dimension:
    51 x 92 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
141 can ship
ADD TO CART
Qty
Unit Price
1
$276.86
3
$265.48
5
$261.50
10
$257.57
25 +
$251.69
Click for Quote
Log in to unlock special pricing