Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RAD-ISM-2400-ANT-PAN- 8-0

Phoenix Contact

Directional antenna - 2.4 GHz - gain: 8 dBi - polarization: linear - opening angle: h/v 75°/70° - degree of protection: IP55 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Directional antenna - 2.4 GHz - gain: 8 dBi - polarization: linear - opening angle: h/v 75°/70° - degree of protection: IP55 - connection: SMA (female) - incl. mounting bracket and mast clips
Search Keywords: RADISM2400ANTPAN80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RAD-ISM-2400-ANT-PAN- 8-0
  • Alias/AKA:
    2867610
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517700000
  • COO:
    PL
  • ECCN:
    EAR99
  • Center Frequency:
    2400 MHz
  • Family:
    2867610
  • Dimension:
    100 x 80 x 20 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 8/12/24