Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTV 2 5-QUATTRO-PE

Phoenix Contact

Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 45.7 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTV25QUATTROPE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PTV 2 5-QUATTRO-PE
  • Alias/AKA:
    1079012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Manufacturer Stock:
759 can ship
Minimum Order:
5
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
5
$9.38
25
$8.37
50
$7.77
100
$7.45
250
$7.25
500
$7.06
1,000 +
$6.96
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States