Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTFIX 10/6X4-NS35 RD

Phoenix Contact

Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 28.6 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTFIX106X4NS35RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PTFIX 10/6X4-NS35 RD
  • Alias/AKA:
    3273596
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5 can ship
Minimum Order:
8
Order Increment:
8
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$5.423
8
$4.930
32
$4.370
104
$3.870
256
$3.710
504
$3.620
1,000
$3.520
2,504
$3.470
5,000 +
$3.420
Click for Quote
Log in to unlock special pricing