Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PT 4-QUATTRO

Phoenix Contact

Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT4QUATTRO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PT 4-QUATTRO
  • Alias/AKA:
    3211797
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Modular Terminal Blocks
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    10-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,460
Can Ship immediately
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
50
$2.65
100
$2.57
250
$2.51
500
$2.46
1,000
$2.42
2,500
$2.39
5,000
$2.35
7,500 +
$2.31
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 68 More
CUSTOMERS ALSO BOUGHT
5