Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

PSR-SCP- 24UC/THC4/2X1/1X2

Phoenix Contact

Safety relay for two-hand control devices according to EN 574 type IIIC up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Safety relay for two-hand control devices according to EN 574 type IIIC up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - synchronous activation monitoring < 0.5 s - 2 N/O contacts - 1 N/C contact - safe isolation - plug-in screw terminal blocks - width: 22.5 mm
Search Keywords: PSRSCP24UCTHC42X11X2
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    PSR-SCP- 24UC/THC4/2X1/1X2
  • Alias/AKA:
    2963721
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Safety Relay
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    24 V
  • Coil Current:
    60DC,125AC mA
  • Coil Resistance:
    N/A
  • Dimension:
    99 x 22.5 x 114.5 mm
  • Operating Temperature:
    -20 to 55 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    DPST-NO,SPST-NC
  • Contact Form:
    2 Form A,1 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1
Ships today, if you order in
공장 재고:
3 배송 가능
6 Weeks 배송 가능 1. 6. 25
장바구니에 추가하기
수량
Unit Price
1
$345.57
3
$331.37
5
$322.53
10
$317.70
15 +
$312.93
Click for Quote
Log in 특별 가격 잠금 해제