ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
FO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus systems (SUCONET K - Modbus ...) up t ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
B-FOC (ST) connector set for PCF fiber, for self assembly consisting of 4 quick mounting c ...
Coupling; set consisting of 2 couplings for connecting B-FOC plugs
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB s ...
D-SUB connector - 9-pos. female connector - two cable entries < 35° - universal type for a ...
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for a ...
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: CAN - SU ...
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: Modbus - ...
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: CAN - SU ...
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and five 9-pin D-SUB ...
D-SUB connector, 9-pos. female connector, two cable entries < 35°, bus system: Modbus, CE ...
Modular repeater for electrical isolation and range increase in RS-485 2-wire bus systems ...
FO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus s ...
HCS assembly kit for B-FOC(ST) quick mounting connectors, including stripping blade, strip ...
Quick stripping tool for PROFIBUS cable, type Fast Connect
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Vio ...
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: Modbus - ...
Repeater - for potential separation and range increase in RS-485 2-wire bus systems - 3-wa ...