Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
FO converter with integrated optical diagnostics - alarm contact - for RS-422/RS-485 4-wire/INTERBUS up to 2 Mbps - terminal d ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
POF installation cable for fixed installation in the inner area with individual elements m ...
D-SUB connector - 9-pos. female connector - two cable entries < 35° - universal type for a ...
Interface converter - for converting RS-232 (V.24) to RS-422 (V.11) and RS-485 - with elec ...
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
Coupling; set consisting of 2 couplings for connecting F-SMA plugs
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for a ...
PCF assembly kit for F-SMA quick mounting connectors, including stripping blade, stripping ...
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
Polymer fiber polishing set, for F-SMA quick mounting connectors
F-SMA plug set for polymer fiber, for self assembly consisting of 4 quick mounting connect ...
Polymer fiber cable - duplex 980µm/1000µm - heavy-weight version for installation in stati ...
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
Polymer fiber cable - duplex 980 µm/1000 µm - medium-weight version for installation in st ...
Polymer fiber DIY case, consisting of: Stripping knife, stripping pliers, polishing wheels ...
F-SMA plug set for PCF fiber, for self assembly consisting of 4 quick mounting connectors ...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...