Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
FO converter with integrated optical diagnostics - coated PCB - alarm contact - for PROFIBUS up to 12 Mbps - T-coupler with tw ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Coupling; set consisting of 2 couplings for connecting B-FOC plugs
D-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up ...
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
D-SUB connector - 9-pos. - male connector - axial version with two cable entries - bus sys ...
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB s ...
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and five 9-pin D-SUB ...
Quick stripping tool for PROFIBUS cable, type Fast Connect
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Vio ...
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps - ...
HCS assembly kit for B-FOC(ST) quick mounting connectors, including stripping blade, strip ...
Repeater - for potential separation and range increase in RS-485 2-wire bus systems - 3-wa ...
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...