Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
FO converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - terminal device with one FO in ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
POF installation cable for fixed installation in the inner area with individual elements m ...
D-SUB connector - 9-pos. - male connector - axial version with two cable entries - bus sys ...
D-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up ...
Coupling; set consisting of 2 couplings for connecting F-SMA plugs
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
Polymer fiber cable - duplex 980µm/1000µm - heavy-weight version for installation in stati ...
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
Polymer fiber polishing set, for F-SMA quick mounting connectors
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB s ...
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and five 9-pin D-SUB ...
F-SMA plug set for polymer fiber, for self assembly consisting of 4 quick mounting connect ...
PCF assembly kit for F-SMA quick mounting connectors, including stripping blade, stripping ...
Quick stripping tool for PROFIBUS cable, type Fast Connect
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) unde ...
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Vio ...
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
Polymer fiber cable - duplex 980 µm/1000 µm - medium-weight version for installation in st ...
Modular repeater for electrical isolation and range increase for PROFIBUS up to 12 Mbps - ...
Repeater - for potential separation and range increase in RS-485 2-wire bus systems - 3-wa ...
Polymer fiber DIY case, consisting of: Stripping knife, stripping pliers, polishing wheels ...
F-SMA plug set for PCF fiber, for self assembly consisting of 4 quick mounting connectors ...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...