Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSBJ 4/15/6 GY

Phoenix Contact

Female test connector - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Female test connector - color: gray
Search Keywords: PSBJ4156GY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PSBJ 4/15/6 GY
  • Alias/AKA:
    0303396
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Female Test Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    Gray
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
30
Order Increment:
10
2 Weeks can ship 11/26/24
Backorder
Qty
Unit Price
30
$1.77
100
$1.50
250
$1.47
500
$1.45
1,000
$1.32
2,500
$1.30
5,000
$1.26
7,500 +
$1.25
Click for Quote
Log in to unlock special pricing