Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLC-OSP- 24DC/ 24DC/ 2/ACT

Phoenix Contact

Electromechanical Relay 24VDC 2.82KOhm 3A (( 6.2mm 80mm 94mm)) DIN Rail PLC Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 2.82KOhm 3A (( 6.2mm 80mm 94mm)) DIN Rail PLC Relay
Search Keywords: PLCOSP24DC24DC2ACT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLC-OSP- 24DC/ 24DC/ 2/ACT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    DIN Rail
  • Contact Form:
    N/A
  • Termination Style:
    N/A
  • Dimension:
    6.2 x 80 x 94 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3
8 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
3
$53.40
6
$50.97
9
$46.73
10
$37.83
20 +
$35.94
Click for Quote
Log in to unlock special pricing
Older Equivalent
2967507
2967507
VIEW PRODUCT
Solid State Relay 8.5mA 28.8V DC-IN 33V DC-OUT