Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLC-OSC- 24DC/ 24DC/ 2

Phoenix Contact

PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A
Search Keywords: PLCOSC24DC24DC2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLC-OSC- 24DC/ 24DC/ 2
  • Alias/AKA:
    2966634
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    33 V
  • Input Type:
    DC
  • Mounting:
    DIN Rail
  • Dimension:
    94 x 6.2 x 80 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Manufacturer Stock:
1,029 can ship
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$41.17
5
$38.67
10
$36.46
30
$34.49
50
$33.98
100
$33.15
250 +
$32.65
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 19 More