Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable housing - pitch: 6.2 mm - length: 21 mm - width: 24.8 mm - height: 52.3 mm - number of positions: 4 - color: gray

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cable housing - pitch: 6.2 mm - length: 21 mm - width: 24.8 mm - height: 52.3 mm - number of positions: 4 - color: gray
Search Keywords: PH44
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PH 4/4
  • Alias/AKA:
    3000737
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Housing
  • Color:
    Gray
  • Body Material:
    Polyamide
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.