Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PAI-4-FIX YE by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

PAI-4-FIX YE

Phoenix Contact

Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: yellow
Search Keywords: PAI4FIXYE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PAI-4-FIX YE
  • Alias/AKA:
    3032745
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Test Adapter
  • Gender:
    PL/SKT
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1/1
  • Wire Size:
    N/A
  • Housing Color:
    Yellow
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    6.5 x 6 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 7/16/24
Backorder
Qty
Unit Price
10
€2.912
100
€2.413
250
€2.278
500
€2.142
1,000
€2.111
2,500
€2.059
5,000
€2.028
7,500 +
€1.997
Click for Quote
Log in to unlock special pricing