Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PAI-4-FIX VT

Phoenix Contact

Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color: violet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color: violet
Search Keywords: PAI4FIXVT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PAI-4-FIX VT
  • Alias/AKA:
    3032761
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Test Adapter
  • Gender:
    PL/SKT
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1/1
  • Wire Size:
    N/A
  • Housing Color:
    Violet
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 8/5/24
Backorder
Qty
Unit Price
10
€2.884
100
€2.390
250
€2.256
500
€2.122
1,000
€2.091
2,500
€2.039
5,000
€2.009
7,500 +
€1.978
Click for Quote
Log in to unlock special pricing