Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PAI-4-FIX BN

Phoenix Contact

Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: brown

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: brown
Search Keywords: PAI4FIXBN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PAI-4-FIX BN
  • Alias/AKA:
    3032787
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Test Adapter
  • Gender:
    PL/SKT
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1/1
  • Wire Size:
    N/A
  • Housing Color:
    BROWN
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    6.5 x 6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
10
$2.74
100
$2.28
250
$2.15
500
$2.04
1,000
$2.01
2,500
$1.96
5,000
$1.93
7,500 +
$1.90
Click for Quote
Log in to unlock special pricing