Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PACT MCR-V2- 3015- 60-150-

Phoenix Contact

Current Transformer 1:30 150000mA Prim. Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Current Transformer 1:30 150000mA Prim. Plug-In
Search Keywords: PACTMCRV2301560150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PACT MCR-V2- 3015- 60-150-
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum DCR Primary Side:
    N/A
  • Burden:
    N/A
  • Mounting:
    Connector
  • Accuracy:
    1 %
  • High Potential:
    N/A
  • Family:
    2277077
  • Dimension:
    30 x 60 x 80 mm
  • Core Type:
    N/A
  • Maximum DCR Secondary Side:
    N/A
  • Lead Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 12/5/24
Backorder
Qty
Unit Price
1
$46.45
5
$43.63
10
$41.14
25
$39.45
50
$38.40
100
$37.40
250 +
$36.84
Click for Quote
Log in to unlock special pricing