Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NS 30/15 PERF.2000MM

Phoenix Contact

DIN rail perforated - C profile - width: 30 mm - height: 15 mm - similar to EN 60715 - material: Steel - galvanized - length: ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN rail perforated - C profile - width: 30 mm - height: 15 mm - similar to EN 60715 - material: Steel - galvanized - length: 2000 mm
Search Keywords: NS3015PERF2000MM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    NS 30/15 PERF.2000MM
  • Alias/AKA:
    3240262
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7216610000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    DIN Rail
  • Color:
    N/A
  • Body Material:
    Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
20
Order Increment:
20
2 Weeks can ship 12/6/24
Backorder
Qty
Unit Price
20
$9.10
40
$8.97
60
$8.45
100
$8.11
260
$7.89
500
$7.69
1,000 +
$7.57
Click for Quote
Log in to unlock special pricing